Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644875-4

04P MTA100 HDR ASSY F/L,SP BND

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 HDR ASSY F/L,SP BND
Product Highlights:
  • Connector
  • 4 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application
Search Keywords: 6448754
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644875-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644875-4 RoHS compliant?
Yes, 644875-4 is RoHS compliant.
What is the lead time for 644875-4?
The standard lead time for 644875-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3876
250
$0.3382
500
$0.3249
1,250
$0.3091
2,500
$0.2804
3,750
$0.2790
5,000 +
$0.2783
Click for Quote
Log in to unlock special pricing
Accessories
Show 43 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!