- Home ›
- All Products›
- 644874-6
TE Connectivity / AMP Brand
644874-6
06P MTA100 HDR ASSY,SPCL BEND
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA100 HDR ASSY,SPCL BEND
Search Keywords: 6448746
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 644874-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| PCB Mount Retention Type: | Retention Leg |
| Contact Layout: | Inline |
| UL Flammability Rating: | UL 94V-0 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Agency/Standard: | CSA , UL |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| PCB Mount Orientation: | Vertical |
| Contact Mating Area Plating Material: | Tin |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Number of Rows: | 1 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Housing Material: | Polyester - GF |
| Connector Height: | .395 in, 10.03 mm |
| Number of Columns: | 6 |
| Connector System: | Wire-to-Board |
| Number of Positions: | 6 |
| PCB Mount Retention: | With |
| Contact Base Material: | Copper Alloy |
| Packaging Quantity: | 1 |
| Mating Retention: | With |
| Circuit Application: | Signal |
| Contact Shape & Form: | Square |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Length: | .6 in, 14.94 mm |
| Mating Retention Type: | Friction Lock |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Mating Area Plating Material Finish: | Matte |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Contact Current Rating (Max): | 5 A |
| Contact Mating Area Plating Material Thickness: | 150 µin, 3.81 µm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Width: | .225 in, 5.71 mm |
| Contact Underplating Material: | Nickel |
| PCB Mount Alignment: | Without |
| Operating Voltage: | 250 VAC |
| Panel Mount Feature: | Without |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Sealable: | No |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Type: | Pin |
| Mating Alignment Type: | Polarization |
| Header Type: | Partially Shrouded |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Packaging Type: | Package |
| Primary Product Color: | Natural |
| Mating Alignment: | With |
Product Guides
+
Frequently Asked Questions
Is 644874-6 RoHS compliant?
Yes, 644874-6 is RoHS compliant.
What is the lead time for 644874-6?
The standard lead time for 644874-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
100
$0.3903
500
$0.3171
1,000
$0.3163
2,500
$0.2813
5,000
$0.2532
7,500
$0.2462
10,000
$0.2383
15,000 +
$0.2319
Click for Quote
Log in
to unlock special pricing