Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644874-5

05P MTA100 HDR ASSY,SPCL BEND

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA100 HDR ASSY,SPCL BEND
Search Keywords: 6448745
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644874-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Base Material: Copper Alloy
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Underplating Material: Nickel
Number of Rows: 1
Termination Post & Tail Length: .125 in, 3.18 mm
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Contact Current Rating (Max): 5 A
Number of Columns: 5
Contact Underplating Material Thickness: 50 µin, 1.27 µm
PCB Mount Alignment: Without
Centerline (Pitch): .1 in, 2.54 mm
Contact Layout: Inline
Contact Mating Area Plating Material Finish: Matte
PCB Mount Retention: With
Sealable: No
Mating Retention Type: Friction Lock
Connector Width: .225 in, 5.71 mm
Contact Shape & Form: Square
Connector Height: .395 in, 10.03 mm
UL Flammability Rating: UL 94V-0
Contact Mating Area Length: .295 in, 7.49 mm
Panel Mount Feature: Without
Contact Mating Area Plating Material Thickness: 150 µin, 3.81 µm
PCB Contact Termination Area Plating Material Finish: Matte
Housing Material: Polyester - GF
PCB Contact Termination Area Plating Material: Tin
PCB Mount Orientation: Vertical
PCB Thickness (Recommended): .063 in, 1.6 mm
Operating Voltage: 250 VAC
Connector & Contact Terminates To: Printed Circuit Board
Mating Square Post Dimension: .025 in, .64 mm
Connector Length: .5 in, 12.7 mm
Mating Retention: With
Connector System: Wire-to-Board
PCB Mount Retention Type: Retention Leg
Contact Mating Area Plating Material: Tin
Connector Mounting Type: Board Mount
Agency/Standard: CSA , UL
Number of Positions: 5
Square Termination Post & Tail Dimension: .025 in, .64 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Circuit Application: Signal
PCB Connector Assembly Type: PCB Mount Header
Packaging Quantity: 1
Mating Alignment: With
Packaging Type: Package
Contact Type: Pin
Header Type: Partially Shrouded
Approved Standards: CSA LR7189 , UL E28476
Mating Alignment Type: Polarization
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644874-5 RoHS compliant?
Yes, 644874-5 is RoHS compliant.
What is the lead time for 644874-5?
The standard lead time for 644874-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,029
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3317
500
$0.2783
2,500
$0.2322
5,000
$0.2183
7,500
$0.2093
25,000
$0.1622
50,000
$0.1618
100,000 +
$0.1600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!