- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644874-4
TE Connectivity / AMP Brand
644874-4
04P MTA100 HDR ASSY,SPCL BEND
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA100 HDR ASSY,SPCL BEND
Product Highlights:
- Connector
- 4 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Search Keywords: 6448744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644874-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 644874-4 RoHS compliant?
Yes, 644874-4 is RoHS compliant.
What is the lead time for 644874-4?
The standard lead time for 644874-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,250
$0.2420
2,500
$0.1815
3,750
$0.1694
5,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing
Accessories