- Home ›
- All Products›
- 644826-2
644826-2
TE Connectivity / AMP Brand
02P MTA100 HDR FL BLUE STRIPE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
02P MTA100 HDR FL BLUE STRIPE
Search Keywords: 6448262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644826-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature:Without
-
Number of Positions:2
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Height:.395 in, 10.03 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Agency/Standard:CSA , UL
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Contact Current Rating (Max):5 A
-
PCB Mount Alignment:Without
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Sealable:No
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Quantity:1
-
Contact Layout:Inline
-
Contact Mating Area Length:.295 in, 7.49 mm
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Retention Type:Friction Lock
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Base Material:Copper Alloy
-
Connector Width:.225 in, 5.71 mm
-
Connector Length:.2 in, 5.08 mm
-
Contact Underplating Material:Nickel
-
Number of Columns:2
-
Circuit Application:Signal
-
Primary Product Color:Natural
-
Header Type:Partially Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
-
Contact Type:Pin
-
Mating Alignment:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.2303
2,500
$0.1727
3,750
$0.1612
5,000 +
$0.1580
Click for Quote
Log in
to unlock special pricing