Available Replacements
Эквивалент ROHs
3-644807-3 3-644807-3 TE Connectivity / AMP Brand
3-644807-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644807-3

Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 3
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 6448073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644807-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: M
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 644807-3 discontinued?
Yes, 644807-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 644807-3 RoHS compliant?
No, 644807-3 is not RoHS compliant.
What is the lead time for 644807-3?
The standard lead time for 644807-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!