- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644752-9
TE Connectivity / AMP Brand
644752-9
09P MTA156 HDR ASSY SQ STR F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P MTA156 HDR ASSY SQ STR F/L
Product Highlights:
- 9 Positions
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-156 Product Line
Search Keywords: 6447529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644752-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 644752-9 RoHS compliant?
Yes, 644752-9 is RoHS compliant.
What is the lead time for 644752-9?
The standard lead time for 644752-9 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,558
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
50
$0.6123
250
$0.5604
1,000
$0.5157
3,000
$0.4802
5,000
$0.4637
8,000
$0.4432
10,000
$0.3900
15,000 +
$0.3785
Click for Quote
Log in
to unlock special pricing
Accessories