- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644752-4
TE Connectivity / AMP Brand
644752-4
Wire-To-Board Connector - 3.96 mm - 4 Contacts - Header - MTA-156 Series - Through Hole - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire-To-Board Connector - 3.96 mm - 4 Contacts - Header - MTA-156 Series - Through Hole - 1 Rows.
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 4
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6447524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644752-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 644752-4 RoHS compliant?
Yes, 644752-4 is RoHS compliant.
What is the lead time for 644752-4?
The standard lead time for 644752-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177,497
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
100
$0.3240
500
$0.2189
2,000
$0.1990
4,000
$0.1941
6,000
$0.1912
10,000
$0.1883
26,000
$0.1854
50,000 +
$0.1820
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT