Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644752-3

03P MTA156 HDR ASSY SQ STR F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 HDR ASSY SQ STR F/L
Product Highlights:
  • Connector
  • 3 Positions
  • Connector Type = Header - Pin
  • MTA-156 Product Line
  • Wire-to-Board Application
Search Keywords: 6447523
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644752-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644752-3 RoHS compliant?
Yes, 644752-3 is RoHS compliant.
What is the lead time for 644752-3?
The standard lead time for 644752-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,904
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2794
2,000
$0.1941
4,000
$0.1502
6,000
$0.1473
8,000
$0.1469
26,000
$0.1466
50,000
$0.1444
100,000 +
$0.1411
Click for Quote
Log in to unlock special pricing
Accessories
Show 48 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!