Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644752-2

02P MTA156 HDR ASSY SQ STR F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 HDR ASSY SQ STR F/L
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6447522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644752-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644752-2 RoHS compliant?
Yes, 644752-2 is RoHS compliant.
What is the lead time for 644752-2?
The standard lead time for 644752-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,217
Can Ship immediately
On Order:
10,000   can ship 12/2/26
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1658
2,000
$0.1507
4,000
$0.1493
6,000
$0.1434
8,000
$0.1390
26,000
$0.1346
50,000
$0.1343
100,000
$0.1339
150,000 +
$0.1336
Click for Quote
Log in to unlock special pricing
Accessories
Show 45 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!