Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644751-8

08P MTA156 HDR ASSY R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA156 HDR ASSY R/A
Search Keywords: 6447518
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644751-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644751-8 RoHS compliant?
Yes, 644751-8 is RoHS compliant.
What is the lead time for 644751-8?
The standard lead time for 644751-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,088
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7455
500
$0.4932
1,000
$0.4059
3,000
$0.3846
5,000
$0.3819
8,000
$0.3804
15,000
$0.3788
25,000 +
$0.3779
Click for Quote
Log in to unlock special pricing
Accessories
Show 45 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!