- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644751-4
TE Connectivity / AMP Brand
644751-4
04P MTA156 HDR ASSY R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 HDR ASSY R/A
Search Keywords: 6447514
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 644751-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Unshrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 644751-4 RoHS compliant?
Yes, 644751-4 is RoHS compliant.
What is the lead time for 644751-4?
The standard lead time for 644751-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
250
$0.3110
2,000
$0.2022
4,000
$0.1978
6,000
$0.1924
10,000
$0.1789
26,000
$0.1785
50,000
$0.1780
100,000 +
$0.1776
Click for Quote
Log in
to unlock special pricing
Accessories