- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644751-3
TE Connectivity / AMP Brand
644751-3
03P MTA156 HDR ASSY R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA156 HDR ASSY R/A
Search Keywords: 6447513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644751-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 644751-3 RoHS compliant?
Yes, 644751-3 is RoHS compliant.
What is the lead time for 644751-3?
The standard lead time for 644751-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3250
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$0.2268
1,000
$0.2036
2,500
$0.2003
3,250
$0.1998
6,500
$0.1746
9,750
$0.1742
13,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing
Accessories