- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644751-2
TE Connectivity / AMP Brand
644751-2
02P MTA156 HDR ASSY R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
02P MTA156 HDR ASSY R/A
Search Keywords: 6447512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644751-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 644751-2 RoHS compliant?
Yes, 644751-2 is RoHS compliant.
What is the lead time for 644751-2?
The standard lead time for 644751-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2,000
$0.1172
4,000
$0.1121
6,000
$0.1118
8,000
$0.1105
26,000
$0.0944
50,000
$0.0795
100,000
$0.0794
150,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing
Accessories