- Home ›
- All Products›
- 644749-9
TE Connectivity / AMP Brand
644749-9
09P MTA156 HDR ASSY STR SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P MTA156 HDR ASSY STR SQ SN
Product Highlights:
- 9 Positions
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-156 Product Line
Search Keywords: 6447499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644749-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Underplating Material:Nickel
-
PCB Thickness (Recommended):.109 in, 2.77 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Connector Width:.25 in, 6.35 mm
-
PCB Mount Retention:Without
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Base Material:Copper Alloy
-
Number of Positions:9
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Header Type:Unshrouded
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Panel Mount Feature:Without
-
Connector Height:.525 in, 13.34 mm
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Packaging Quantity:1
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Operating Voltage:600 VAC
-
Housing Material:Thermoplastic Polyester
-
Contact Layout:Inline
-
Contact Shape & Form:Square
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Length:1.404 in, 35.66 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Length:.4 in, 10.16 mm
-
Number of Columns:9
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Agency/Standard:CSA , UL
-
PCB Mount Alignment:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Package
-
Primary Product Color:Natural
Tools/3D Models
+
Frequently Asked Questions
Is 644749-9 RoHS compliant?
Yes, 644749-9 is RoHS compliant.
What is the lead time for 644749-9?
The standard lead time for 644749-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
100
$0.4023
500
$0.3269
1,000
$0.3260
3,000
$0.2988
5,000
$0.2866
8,000
$0.2858
15,000
$0.2789
25,000 +
$0.2484
Click for Quote
Log in
to unlock special pricing