Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644749-8

08P MTA156 HDR ASSY STR SQ SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA156 HDR ASSY STR SQ SN
Search Keywords: 6447498
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644749-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 644749-8 RoHS compliant?
Yes, 644749-8 is RoHS compliant.
What is the lead time for 644749-8?
The standard lead time for 644749-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.3346
1,500
$0.2802
3,000
$0.2682
5,250
$0.2644
7,500
$0.2572
10,500
$0.2565
15,000
$0.2503
25,500 +
$0.2229
Click for Quote
Log in to unlock special pricing
Accessories
Show 45 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!