- Home ›
- All Products›
- 644749-6
TE Connectivity / AMP Brand
644749-6
06P MTA156 HDR ASSY STR SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 HDR ASSY STR SQ SN
Search Keywords: 6447496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644749-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Operating Voltage:600 VAC
-
Housing Material:Thermoplastic Polyester
-
Mating Retention:Without
-
Mating Alignment:Without
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power
-
Panel Mount Feature:Without
-
Packaging Quantity:1
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Rating:Recognized
-
Contact Retention Within Housing:Without
-
Packaging Method:Package
-
Contact Layout:Inline
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Housing Color:Natural
-
Rectangular Power Connector Type:Header
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
Number of Signal Positions:0
-
Number of Power Positions:6
-
Header Type:Unshrouded
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):7 A
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Post Length:.4 in, 10.16 mm
-
CSA Rating:Certified , LR 7189
-
Connector Height:.525 in, 13.34 mm
-
Product Length:.936 in, 23.77 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 644749-6 RoHS compliant?
Yes, 644749-6 is RoHS compliant.
What is the lead time for 644749-6?
The standard lead time for 644749-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.2194
3,000
$0.2099
5,000
$0.2069
8,000
$0.1984
10,000
$0.1979
25,000
$0.1697
50,000
$0.1489
100,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing