- Home ›
- All Products›
- 6447142-5
6447142-5
TE Connectivity / AMP Brand
BU CONN FS3 HEADER Q2 (6P)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
BU CONN FS3 HEADER Q2 (6P)
Search Keywords: 64471425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6447142-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Board-to-Board
-
Operating Voltage:125 VDC
-
Centerline (Pitch):2.5 mm
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-40 – 105 °C
-
Primary Product Color:Black
-
Number of Positions:6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,556
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
15
$13.98
100
$13.94
250
$13.91
500
$13.87
1,000
$7.32
1,500
$5.04
2,000 +
$4.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT