- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644699-2
644699-2
TE Connectivity / AMP Brand
07P MTA156 HDR ASSY R/A W/O#4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
07P MTA156 HDR ASSY R/A W/O#4
Search Keywords: 6446992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644699-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
150
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$0.7205
250
$0.6044
1,000
$0.5592
3,000
$0.5133
5,000
$0.5119
8,000
$0.4996
10,000
$0.4983
15,000 +
$0.4930
Click for Quote
Log in
to unlock special pricing