- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644611-4
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
644611-4
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole
Product Highlights:
- Header
- 4 Positions
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords: 6446114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644611-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 644611-4 discontinued?
Yes, 644611-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644611-4?
The recommended replacement for 644611-4 is 3-644611-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644611-4 RoHS compliant?
Yes, 644611-4 is RoHS compliant.
What is the lead time for 644611-4?
The standard lead time for 644611-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories