- Home ›
- All Products›
- 644489-2
Available Replacements
TE Connectivity / AMP Brand
644489-2
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGHT ANGLE POST, .000030 GOLD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGHT ANGLE POST, .000030 GOLD
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6444892
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 644489-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Packaging Method: | Bag/Box |
| Contact Underplating Material: | Nickel |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Quantity: | 500 |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Contact Current Rating (Max): | 5 A |
| UL File Number: | E28476 |
| Sealable: | No |
| Number of Positions: | 2 |
| Circuit Application: | Signal |
| Contact Shape & Form: | Square |
| Operating Voltage: | 250 VAC |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| UL Flammability Rating: | UL 94V-0 |
| PCB Connector Assembly Type: | PCB Mount Header |
| UL Rating: | Recognized |
| Right Angle Bending Side: | Front |
| Panel Mount Feature: | Without |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Layout: | Inline |
| Connector Height: | .41 in, 10.41 mm |
| Mating Retention: | With |
| Header Type: | Shrouded |
| CSA File Number: | LR7189 |
| Connector Mounting Type: | Board Mount |
| Strain Relief: | Without |
| Connector Length: | .384 in, 9.75 mm |
| Contact Retention Within Housing: | Without |
| PCB Contact Termination Area Plating Material: | Gold |
| Mating Retention Type: | Friction Lock |
| Mating Alignment: | With |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Housing Color: | Black |
| Contact Type: | Pin |
| Contact Base Material: | Copper Alloy |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material Thickness: | 30 µin, .76 µm |
| Termination Post & Tail Length: | .13 in, 3.3 mm |
| Agency/Standard: | CSA , UL |
| Housing Material: | Polyester - GF |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Termination Method to Wire & Cable: | Solder |
| PCB Mount Alignment: | Without |
| Mating Alignment Type: | Polarizing Tab |
| PCB Mount Retention: | Without |
| Contact Mating Area Plating Material Finish: | Bright |
| CSA Rating: | Certified |
| Number of Rows: | 1 |
| PCB Mount Orientation: | Right Angle |
Product Guides
+
Frequently Asked Questions
Is 644489-2 discontinued?
Yes, 644489-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644489-2?
The recommended replacement for 644489-2 is 2-644489-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644489-2 RoHS compliant?
Yes, 644489-2 is RoHS compliant.
What is the lead time for 644489-2?
The standard lead time for 644489-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.