- Home ›
- All Products›
- 644487-8
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
644487-8
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,STRAIGHT POST, .000030 GOLD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,STRAIGHT POST, .000030 GOLD
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 8
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6444878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644487-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
CSA File Number:LR7189
-
Header Type:Shrouded
-
Packaging Quantity:1000
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Rating:Recognized
-
Comment:Straight post header style with polarized retention peg available upon request. Minimums may apply
-
Connector Length:.984 in, 24.99 mm
-
Connector Height:.41 in, 10.41 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Gold
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Solder
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:.2 in, 5.1 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Alignment Type:Polarizing Tab
-
UL File Number:E28476
-
CSA Rating:Certified
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Color:Black
-
Housing Material:Polyester - GF
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Wire-to-Board
-
Agency/Standard:CSA , UL
-
PCB Contact Termination Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Strain Relief:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Packaging Method:Loose Piece
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
PCB Mount Retention Type:Tab
-
PCB Mount Alignment:With
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Finish:Bright
-
Sealable:No
-
PCB Mount Alignment Type:Peg
-
Mating Retention Type:Friction Lock
-
Contact Retention Within Housing:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Panel Mount Feature:Without
Product Guides
+
Frequently Asked Questions
Is 644487-8 discontinued?
Yes, 644487-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644487-8?
The recommended replacement for 644487-8 is 2-644487-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644487-8 RoHS compliant?
Yes, 644487-8 is RoHS compliant.
What is the lead time for 644487-8?
The standard lead time for 644487-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.