- Home ›
- All Products›
- 644354-4
644354-4
TE Connectivity / AMP Brand
04P MTA156 HDR ASSY F/L STR SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04P MTA156 HDR ASSY F/L STR SN
Search Keywords: 6443544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644354-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Operating Voltage:600 VAC
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Color:Natural
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Mating Retention Type:Friction Lock
-
Number of Positions:4
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:2000
-
Contact Retention Within Housing:Without
-
Number of Power Positions:4
-
Rectangular Power Connector Type:Header
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):7 A
-
Sealable:No
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Polyester - GF
-
UL Rating:Recognized
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material Thickness:2.54 µin, 100 µm
-
PCB Thickness (Recommended):.062 – .093 in, 1.57 – 2.36 mm
-
Mating Post Length:.4 in, 10.16 mm
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
CSA Rating:Certified , LR 7189
-
Connector Height:.425 in, 10.79 mm
-
Product Length:.624 in, 15.85 mm
-
Approved Standards:UL E28476
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3141
500
$0.2635
2,000
$0.2367
4,000
$0.2333
6,000
$0.2301
10,000
$0.2238
26,000
$0.1914
50,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing