Available Replacements
ROHs Eşdeğeri
3-644043-3 3-644043-3 TE Connectivity / AMP Brand
3-644043-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 3,750

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644043-3

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Bag
Product Highlights:
  • Connector
  • 3 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 6440433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 644043-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 644043-3 discontinued?
Yes, 644043-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 644043-3 RoHS compliant?
No, 644043-3 is not RoHS compliant.
What is the lead time for 644043-3?
The standard lead time for 644043-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!