- Home ›
- All Products›
- 644042-7
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
644042-7
07P MTA100 CONN ASSY 30AU
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
07P MTA100 CONN ASSY 30AU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 7
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 6440427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644042-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Insertion Force Type:Normal
-
UL Rating:Recognized
-
Housing Material:Nylon 6/6
-
Contact Underplating Material:Nickel
-
CSA Rating:Certified
-
Housing Color:Red
-
Contact Retention Within Housing:With
-
Wire/Cable Type:Stranded
-
Wire Contact Termination Area Plating Material:Tin
-
Product Style:Assembly
-
Housing Type:Receptacle
-
Number of Positions:7
-
Panel Gasket:Without
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Ramp
-
Shape:Rectangular
-
Contact Current Rating (Max):5 A
-
Connector Type:Connector Assembly
-
Contact Type:Female
-
Sealable:No
-
Contact Layout:In-line
-
Contact Retention Type within Housing:Locking Lance
-
Connector Product Type:Connector Assembly
-
UL File Number:E28476
-
Panel Mount Feature:Without
-
Shielded:No
-
Packaging Quantity:500
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Cavities:7
-
Panel Mount:No
-
CSA File Number:LR 7189
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag/Box
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Length:.7 in, 17.78 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Height:.275 in, 6.99 mm
-
Agency/Standard:CSA , UL
-
Width:.52 in, 13.21 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is 644042-7 discontinued?
Yes, 644042-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644042-7?
The recommended replacement for 644042-7 is 3-644042-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644042-7 RoHS compliant?
Yes, 644042-7 is RoHS compliant.
What is the lead time for 644042-7?
The standard lead time for 644042-7 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.