Available Replacements
Possible Replacement
3-644042-4 3-644042-4 TE Connectivity / AMP Brand 04P MTA100 CONN ASSY LF
3-644042-4

TE Connectivity / AMP Brand

In Stock: 13,073

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

644042-4

04P MTA100 CONN ASSY 30AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY 30AU
Product Highlights:
  • Housing
  • 4 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 6440424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    644042-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 644042-4?
The recommended replacement for 644042-4 is 3-644042-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644042-4 RoHS compliant?
Yes, 644042-4 is RoHS compliant.
What is the lead time for 644042-4?
The standard lead time for 644042-4 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
3,750
$3.60
7,500
$1.84
11,250
$1.25
15,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!