- Home ›
- All Products›
- 644038-5
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
644038-5
05P MTA100 CONN ASSY POL 15AU
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
05P MTA100 CONN ASSY POL 15AU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 5
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 6440385
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 644038-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mating Retention: | With |
| Housing Color: | Red |
| Contact Underplating Material: | Nickel |
| Product Style: | Assembly |
| Housing Material: | Nylon 6/6 |
| Contact Type: | Female |
| Mating Retention Type: | Locking Ramp |
| UL Rating: | Recognized |
| Insertion Force Type: | Normal |
| UL Flammability Rating: | UL 94V-2 |
| Number of Cavities: | 5 |
| Panel Mount Feature: | Without |
| Wire Contact Termination Area Plating Material: | Tin |
| Connector Type: | Connector Assembly |
| Housing Type: | Receptacle |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Retention Within Housing: | With |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Contact Current Rating (Max): | 5 A |
| Mating Alignment Type: | Polarization |
| Wire/Cable Type: | Stranded |
| Connector System: | Wire-to-Board |
| Operating Voltage: | 250 VAC |
| Contact Layout: | In-line |
| Packaging Quantity: | 500 |
| Connector Product Type: | Connector Assembly |
| CSA File Number: | LR 7189 |
| Number of Positions: | 5 |
| UL File Number: | E28476 |
| Shielded: | No |
| Mating Alignment: | With |
| Panel Gasket: | Without |
| CSA Rating: | Certified |
| Shape: | Rectangular |
| Circuit Application: | Signal |
| Panel Mount: | No |
| Packaging Method: | Bag/Box |
| Contact Retention Type within Housing: | Locking Lance |
| Number of Rows: | 1 |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 22 AWG, .3 – .4 mm² |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Agency/Standard: | CSA , UL |
| Width: | .52 in, 13.21 mm |
| Height: | .275 in, 6.99 mm |
| Length: | .5 in, 12.7 mm |
| Connector & Contact Terminates To: | Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is 644038-5 discontinued?
Yes, 644038-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644038-5?
The recommended replacement for 644038-5 is 3-644038-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644038-5 RoHS compliant?
Yes, 644038-5 is RoHS compliant.
What is the lead time for 644038-5?
The standard lead time for 644038-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.