- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644020-2
Available Replacements
Possible Replacement
TE Connectivity / AMP Brand
644020-2
MTA 100 CONNECTOR ASSEMBLY, 24 AWG, STANDARD
View Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
MTA 100 CONNECTOR ASSEMBLY, 24 AWG, STANDARD
Product Highlights:
- Housing
- 2 Positions
- Preloaded
- Housing Gender = Receptacle
- Contact Gender = Receptacle
Search Keywords: 6440202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644020-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 644020-2 discontinued?
Yes, 644020-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 644020-2?
The recommended replacement for 644020-2 is 3-644020-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 644020-2 RoHS compliant?
Yes, 644020-2 is RoHS compliant.
What is the lead time for 644020-2?
The standard lead time for 644020-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.