- Home ›
- All Products›
- 6-440129-5
6-440129-5
TE Connectivity / AMP Brand
HPI 2.0MM,HSG,5POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.0MM,HSG,5POS,BLACK
Search Keywords: 64401295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-440129-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1000 -
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:1000
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:1000 MΩ
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Thermoplastic
-
Connector Product Type:Housing
-
Strain Relief:Without
-
Housing Entry Configuration:Both Ends Closed
-
Contact Type:Socket
-
Sealable:No
-
Operating Voltage:250 VAC
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Packaging Method:Bag/Carton
-
Number of Positions:5
-
Mating Retention Type:Detent
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Contact Current Rating (Max):3 A
-
Connector Width:.272 in, 6.9 mm
-
Connector Length:.465 in, 11.8 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Wire Size:30 – 24 AWG, .05 – .22 mm²
-
Connector Height:.177 in, 4.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,750
$0.0986
7,500
$0.0740
11,250
$0.0690
15,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing