- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-440129-4
TE Connectivity / AMP Brand
6-440129-4
HPI 2.0MM,HSG,4POS,BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
- 2.00 mm Centerline
- Receptacle
- Number of Positions = 4
- Housing Color = Black
- Number of Rows = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-440129-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |