- Home ›
- All Products›
- 6-440055-3
TE Connectivity / AMP Brand
6-440055-3
HPI 2.0MM,HDR,3POS R/A,BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HPI 2.0MM,HDR,3POS R/A,BLK
Search Keywords: 64400553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-440055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Partially Shrouded
-
Connector Length:.314 in, 8 mm
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Kinked Tines
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector Width:.303 in, 7.7 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Signal
-
Packaging Quantity:250
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Mating Retention:Without
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
PCB Mount Orientation:Right Angle
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminations per Post (Max):3
-
Mating Square Post Dimension:.02 in, .5 mm
-
Number of Positions:3
-
Housing Material:Nylon 66 GF
-
Contact Current Rating (Max):3 A
-
Packaging Type:Bag
-
Mating Alignment:With
-
Operating Voltage:250 VAC, 250 VDC
-
Primary Product Color:Black
-
Connector Height:.195 in, 4.95 mm
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-440055-3 RoHS compliant?
Yes, 6-440055-3 is RoHS compliant.
What is the lead time for 6-440055-3?
The standard lead time for 6-440055-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
13 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
6,000
$0.8011
12,000
$0.4228
18,000
$0.2908
24,000 +
$0.2849
Click for Quote
Log in
to unlock special pricing