- Home ›
- All Products›
- 6-440054-4
TE Connectivity / AMP Brand
6-440054-4
HPI 2.0MM,HDR,4POSVERTICAL,BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HPI 2.0MM,HDR,4POSVERTICAL,BLK
Search Keywords: 64400544
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-440054-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20800 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Contact Termination Area Plating Material Finish: | Bright |
| Terminations per Post (Max): | 3 |
| Number of Positions: | 4 |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Contact Base Material: | Brass |
| Connector System: | Wire-to-Board |
| Termination Post & Tail Length: | .134 in, 3.4 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2.032 µm |
| PCB Mount Retention Type: | Kinked Tines |
| PCB Mount Alignment: | Without |
| Connector Mounting Type: | Board Mount |
| Connector Length: | .393 in, 10 mm |
| Header Type: | Partially Shrouded |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Centerline (Pitch): | .079 in, 2 mm |
| Contact Mating Area Plating Material Finish: | Bright |
| PCB Thickness (Recommended): | .039 – .063 in, 1 – 1.6 mm |
| Packaging Quantity: | 300 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Type: | Pin |
| Mating Retention: | Without |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Mating Square Post Dimension: | .02 in, .5 mm |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Shape & Form: | Square |
| Housing Material: | Nylon 66 GF |
| Connector Width: | .185 in, 4.7 mm |
| PCB Mount Orientation: | Vertical |
| Number of Rows: | 1 |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | 3 A |
| PCB Mount Retention: | With |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material: | Tin |
| Sealable: | No |
| Connector Height: | .238 in, 6.05 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Packaging Type: | Bag |
| Primary Product Color: | Black |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-440054-4 RoHS compliant?
Yes, 6-440054-4 is RoHS compliant.
What is the lead time for 6-440054-4?
The standard lead time for 6-440054-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5200
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5,200
$0.0572
10,400
$0.0429
15,600
$0.0400
20,800 +
$0.0392
Click for Quote
Log in
to unlock special pricing