- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-440054-2
6-440054-2
TE Connectivity / AMP Brand
HPI 2.0MM,HDR,2POSVERTICAL,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HPI 2.0MM,HDR,2POSVERTICAL,BLK
Search Keywords: 64400542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-440054-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:2
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,103
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
1000
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.0253
8,000
$0.0192
25,000
$0.0190
50,000
$0.0189
100,000
$0.0188
150,000
$0.0187
250,000
$0.0186
500,000 +
$0.0185
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT