- Home ›
- All Products›
- 643995-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
643995-3
03P MTA156 PST CONN ASSY 22AWG
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
03P MTA156 PST CONN ASSY 22AWG
Search Keywords: 6439953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643995-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Operating Voltage:600 VAC
-
UL File Number:E28476
-
Sealable:No
-
Packaging Method:Package
-
Connector Product Type:Connector Assembly
-
CSA File Number:LR 7189
-
Panel Gasket:Without
-
Mating Retention Type:Latch
-
Contact Layout:In-line
-
Wire Contact Termination Area Plating Material:Tin
-
CSA Rating:Certified
-
Number of Cavities:3
-
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Wire
-
Contact Retention Type within Housing:Locking Lance
-
Number of Positions:3
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7 A
-
Panel Mount Feature:Without
-
Connector & Housing Type:Plug
-
Shielded:No
-
Panel Mount:No
-
Housing Color:Red
-
Mating Alignment:With
-
Wire/Cable Type:Stranded
-
Contact Type:Tab
-
Connector Type:Connector Assembly
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-2
-
Housing Type:Tab Housing
-
Packaging Quantity:2000
-
Number of Rows:1
-
Insertion Force Type:Normal
-
UL Rating:Recognized
-
Contact Retention Within Housing:With
-
Product Style:Assembly
-
Mating Retention:With
-
Shape:Rectangular
-
Housing Material:Nylon 6/6
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Length:.624 in, 15.85 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Height:.487 in, 12.37 mm
-
Width:1.01 in, 25.65 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is 643995-3 discontinued?
Yes, 643995-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 643995-3?
The recommended replacement for 643995-3 is 3-643995-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 643995-3 RoHS compliant?
Yes, 643995-3 is RoHS compliant.
What is the lead time for 643995-3?
The standard lead time for 643995-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories