- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643960-1
TE Connectivity / AMP Brand
643960-1
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6439601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643960-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 643960-1 RoHS compliant?
Yes, 643960-1 is RoHS compliant.
What is the lead time for 643960-1?
The standard lead time for 643960-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$0.5131
250
$0.5118
500
$0.5105
1,000
$0.5092
1,500
$0.5080
3,000
$0.3126
4,500
$0.2475
6,000 +
$0.2425
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT