- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643879-6
TE Connectivity / AMP Brand
643879-6
10P MTA100 HDR ASSY F/L W/O4&7
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA100 HDR ASSY F/L W/O4&7
Search Keywords: 6438796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643879-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 643879-6 RoHS compliant?
Yes, 643879-6 is RoHS compliant.
What is the lead time for 643879-6?
The standard lead time for 643879-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$0.6053
500
$0.4918
1,000
$0.4698
2,500
$0.4176
5,000
$0.3819
7,500
$0.3810
10,000
$0.3597
15,000 +
$0.3588
Click for Quote
Log in
to unlock special pricing