- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643821-7
643821-7
TE Connectivity / AMP Brand
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
Search Keywords: 6438217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643821-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 250
Stock lot only:
100
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
1
$0.3686
250
$0.3351
500
$0.3296
1,000
$0.3221
2,500
$0.2927
5,000
$0.2736
7,500
$0.2695
10,000
$0.2648
15,000 +
$0.2608
Click for Quote
Log in
to unlock special pricing
Accessories