Available Replacements
ROHs Eşdeğeri
3-643816-4 3-643816-4 TE Connectivity / AMP Brand
3-643816-4

TE Connectivity / AMP Brand

In Stock: 5,015

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643816-4

04P MTA100 CONN ASSY POL RIB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY POL RIB
Product Highlights:
  • Housing
  • 4 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 6438164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643816-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 643816-4 discontinued?
Yes, 643816-4 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 643816-4 RoHS compliant?
No, 643816-4 is not RoHS compliant.
What is the lead time for 643816-4?
The standard lead time for 643816-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,420
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1266
2,400
$0.1244
2,500
$0.1179
5,000
$0.1113
10,000
$0.1081
25,000 +
$0.0906
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!