Available Replacements
Equivalente ROHs
3-643815-5 3-643815-5 TE Connectivity / AMP Brand
3-643815-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643815-5

05P MTA100 CONN ASSY POL RIB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
05P MTA100 CONN ASSY POL RIB
Product Highlights:
  • Connector
  • 5 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 6438155
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643815-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 643815-5 discontinued?
Yes, 643815-5 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 643815-5 RoHS compliant?
No, 643815-5 is not RoHS compliant.
What is the lead time for 643815-5?
The standard lead time for 643815-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
393
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
393
$0.319
1,961
$0.306
7,841
$0.295
19,602
$0.282
58,806 +
$0.271
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!