- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643814-7
TE Connectivity / AMP Brand
643814-7
07P MTA100 CONN ASSY POL RIB
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Assembly
- 7 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Closed End
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643814-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
-