Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6437288-2

SUPER SEAL 34POS CAP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 34POS CAP ASSY
Search Keywords: 64372882
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6437288-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Wire to Board
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 34
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6437288-2 RoHS compliant?
Yes, 6437288-2 is RoHS compliant.
What is the lead time for 6437288-2?
The standard lead time for 6437288-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 472
Ships today, if you order in
On Order:
560   can ship 12/21/26
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
280
Order Increment:
14
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$13.19
56
$12.70
112
$10.90
280
$10.71
560
$10.05
840
$9.79
1,120 +
$9.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!