Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6437288-1

SUPER SEAL 34POS CAP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 34POS CAP ASSY
Search Keywords: 64372881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6437288-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    3 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6437288-1 RoHS compliant?
Yes, 6437288-1 is RoHS compliant.
What is the lead time for 6437288-1?
The standard lead time for 6437288-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 14
On Order:
560   can ship 10/5/26
Stock lot only:
2
Minimum Order Quantity:
14
Order Increment:
14
20 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.651
14
$12.410
28
$12.160
56
$12.040
112
$11.920
252
$11.690
504
$10.820
1,008 +
$10.790
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!