Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643704-2

11P MTA156 HDR W/O#2 AND 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P MTA156 HDR W/O#2 AND 4
Product Highlights:
  • 10 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
Search Keywords: 6437042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643704-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • PCB Mount Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    1500
  • Contact Base Material:
    Copper Alloy
  • Number of Blocked Positions:
    2
  • Sealable:
    No
  • Contact Retention Within Housing:
    Without
  • Circuit Application:
    Power
  • Packaging Method:
    Package
  • UL Flammability Rating:
    UL 94V-0
  • UL Rating:
    Recognized
  • Number of Loaded Positions:
    9
  • Mating Alignment:
    Without
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Voltage:
    600 VAC
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    7 A
  • Housing Material:
    Polyester - GF
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Housing Color:
    Natural
  • Panel Mount Feature:
    Without
  • Number of Power Positions:
    11
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Tin
  • Rectangular Power Connector Type:
    Header
  • Connector & Housing Type:
    Plug
  • Number of Rows:
    1
  • Mating Retention Type:
    Friction Lock
  • Contact Layout:
    Inline
  • Number of Positions:
    11
  • Header Type:
    Partially Shrouded
  • Contact Type:
    Pin
  • PCB Thickness (Recommended):
    .062 – .093 in, 1.57 – 2.36 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Termination Post & Tail Length:
    .15 in, 3.81 mm
  • Mating Post Length:
    .4 in, 10.16 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector Height:
    10.8 mm
  • CSA Rating:
    Certified , LR 7189
  • Approved Standards:
    UL E28476
  • Product Length:
    43.59 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643704-2 RoHS compliant?
Yes, 643704-2 is RoHS compliant.
What is the lead time for 643704-2?
The standard lead time for 643704-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
13 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$2.61
750
$1.61
1,125
$1.28
1,500 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!