- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6437006-5
6437006-5
TE Connectivity / AMP Brand
609-1003LF = PCB IDC P 10 ST .062
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
609-1003LF = PCB IDC P 10 ST .062
Product Highlights:
- Connector Type = Paddleboard
- 10 Positions
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 64370065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6437006-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
504
$11.90
1,008
$6.28
1,512
$4.32
2,016 +
$4.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments