- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643698-6
TE Connectivity / AMP Brand
643698-6
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
- Header
- 7 Positions
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
Search Keywords: 6436986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643698-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 643698-6 RoHS compliant?
Yes, 643698-6 is RoHS compliant.
What is the lead time for 643698-6?
The standard lead time for 643698-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.4440
500
$0.3608
1,000
$0.3598
2,500
$0.3063
5,000
$0.2801
7,500
$0.2794
10,000
$0.2711
15,000 +
$0.2639
Click for Quote
Log in
to unlock special pricing