- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643655-8
643655-8
TE Connectivity / AMP Brand
Conn SIP Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SIP Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole Tray
Product Highlights:
- Number of Positions = 23
- Contact Style = Stamped + Formed
- Leg Style = Retention
- Phosphor Bronze Contact Base Material
- Tin Contact Mating Area Plating Material
Search Keywords: 6436558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643655-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:SIP Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:23
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.18
25
$3.72
80
$3.54
160
$2.65
240
$2.36
320 +
$2.31
Click for Quote
Log in
to unlock special pricing