- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643495-3
643495-3
TE Connectivity / AMP Brand
05P MTA156 HDR ASSY W/O#2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
05P MTA156 HDR ASSY W/O#2
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 5
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6434953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643495-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,878
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.4132
500
$0.3869
2,000
$0.3712
4,000
$0.3633
6,000
$0.3587
8,000
$0.3554
10,000
$0.3528
16,000 +
$0.3475
Click for Quote
Log in
to unlock special pricing