- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643464-5
643464-5
TE Connectivity / AMP Brand
07P MTA156 HDR ASSY STR W/O#6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
07P MTA156 HDR ASSY STR W/O#6
Search Keywords: 6434645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643464-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
150
$0.9233
250
$0.9210
500
$0.9187
750
$0.9164
1,500
$0.5640
2,250
$0.4465
3,000 +
$0.4375
Click for Quote
Log in
to unlock special pricing