- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643464-3
643464-3
TE Connectivity / AMP Brand
07P MTA156 HDR ASSY STR W/O#5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
07P MTA156 HDR ASSY STR W/O#5
Search Keywords: 6434643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643464-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$0.5661
500
$0.4995
1,500
$0.4678
3,000
$0.4477
6,000
$0.4276
10,500
$0.4115
15,000
$0.4012
25,500 +
$0.3466
Click for Quote
Log in
to unlock special pricing