- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643464-2
643464-2
TE Connectivity / AMP Brand
07P MTA156 HDR ASSY STR W/O#2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
07P MTA156 HDR ASSY STR W/O#2
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 7
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6434642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643464-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Wire to Board
-
Maximum Voltage Rating:600 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
750
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
750
$0.4984
1,500
$0.4761
3,000
$0.4493
6,000
$0.4370
10,500
$0.4253
15,000
$0.4242
25,500 +
$0.3738
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments